
SS-79100-003 | |
|---|---|
DigiKey Part Number | 380-1400-ND |
Manufacturer | |
Manufacturer Product Number | SS-79100-003 |
Description | CONN SFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS-79100-003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 90,69000 Kč | 906,90 Kč |
| 25 | 85,00840 Kč | 2 125,21 Kč |
| 50 | 80,95140 Kč | 4 047,57 Kč |
| 100 | 77,08370 Kč | 7 708,37 Kč |
| 250 | 72,25748 Kč | 18 064,37 Kč |
| 520 | 68,62025 Kč | 35 682,53 Kč |
| 1 040 | 65,34739 Kč | 67 961,29 Kč |
| 2 600 | 61,26070 Kč | 159 277,82 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |


