



SS-79100-001 | |
|---|---|
DigiKey Part Number | 380-1398-ND |
Manufacturer | |
Manufacturer Product Number | SS-79100-001 |
Description | CONN SFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS-79100-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 10 | 51,82500 Kč | 518,25 Kč |
| 25 | 48,57480 Kč | 1 214,37 Kč |
| 40 | 46,98875 Kč | 1 879,55 Kč |
| 80 | 44,74175 Kč | 3 579,34 Kč |
| 230 | 41,52709 Kč | 9 551,23 Kč |
| 675 | 38,48938 Kč | 25 980,33 Kč |
| 1 350 | 36,65335 Kč | 49 482,02 Kč |
| 2 700 | 34,90527 Kč | 94 244,23 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |

