



SS-7188S-A-NF-K1-50 | |
|---|---|
DigiKey Part Number | 380-1206-ND |
Manufacturer | |
Manufacturer Product Number | SS-7188S-A-NF-K1-50 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS-7188S-A-NF-K1-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Lock, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,54500 Kč | 455,45 Kč |
| 33 | 41,86242 Kč | 1 381,46 Kč |
| 66 | 39,86121 Kč | 2 630,84 Kč |
| 132 | 37,95705 Kč | 5 010,33 Kč |
| 264 | 36,14439 Kč | 9 542,12 Kč |
| 528 | 34,41922 Kč | 18 173,35 Kč |
| 1 023 | 32,85027 Kč | 33 605,83 Kč |
| 2 508 | 30,83734 Kč | 77 340,05 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |


