Parametric Equivalent
Parametric Equivalent

SS-718804S-A-PG4-BA | |
|---|---|
DigiKey Part Number | SS-718804S-A-PG4-BA-ND |
Manufacturer | |
Manufacturer Product Number | SS-718804S-A-PG4-BA |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS-718804S-A-PG4-BA Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Stewart Connector | Ratings Cat5e |
Series | Features Board Guide |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-718804S-A-PG4-BC-50 | Stewart Connector | 0 | SS-718804S-A-PG4-BC-50-ND | 1 668,12742 Kč | Parametric Equivalent |
| SS71800-041F | Stewart Connector | 0 | 380-1160-ND | 2 603,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 78,10906 Kč | 12 497,45 Kč |
| Unit Price without VAT: | 78,10906 Kč |
|---|---|
| Unit Price with VAT: | 94,51196 Kč |


