



SS-6466S-A-PG4-BA-50 | |
|---|---|
DigiKey Part Number | 380-1020-ND |
Manufacturer | |
Manufacturer Product Number | SS-6466S-A-PG4-BA-50 |
Description | CONN MOD JACK 6P6C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-6466S-A-PG4-BA-50 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 25 | 40,00520 Kč | 1 000,13 Kč |
| 80 | 36,84888 Kč | 2 947,91 Kč |
| 160 | 35,08900 Kč | 5 614,24 Kč |
| 320 | 33,41306 Kč | 10 692,18 Kč |
| 560 | 32,11907 Kč | 17 986,68 Kč |
| 1 040 | 30,74672 Kč | 31 976,59 Kč |
| 2 560 | 28,85453 Kč | 73 867,60 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


