
SS-6466-NF-OST | |
|---|---|
DigiKey Part Number | 380-1314-ND |
Manufacturer | |
Manufacturer Product Number | SS-6466-NF-OST |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-6466-NF-OST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Offset Latch | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 24,62900 Kč | 246,29 Kč |
| 41 | 22,28220 Kč | 913,57 Kč |
| 82 | 21,21683 Kč | 1 739,78 Kč |
| 123 | 20,61699 Kč | 2 535,89 Kč |
| 287 | 19,41955 Kč | 5 573,41 Kč |
| 533 | 18,58916 Kč | 9 908,02 Kč |
| 1 025 | 17,75060 Kč | 18 194,36 Kč |
| 2 501 | 16,66822 Kč | 41 687,22 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |


