



SS-641010-NF-A115 | |
|---|---|
DigiKey Part Number | 380-1260-ND |
Manufacturer | |
Manufacturer Product Number | SS-641010-NF-A115 |
Description | CONN MOD JACK 10P10C R/A SHLDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | SS-641010-NF-A115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 35 | 33,38686 Kč | 1 168,54 Kč |
| 70 | 31,79100 Kč | 2 225,37 Kč |
| 105 | 30,89305 Kč | 3 243,77 Kč |
| 280 | 28,82500 Kč | 8 071,00 Kč |
| 525 | 27,57417 Kč | 14 476,44 Kč |
| 1 015 | 26,32115 Kč | 26 715,97 Kč |
| 2 520 | 24,68606 Kč | 62 208,87 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |




