



SS-641010-A-NF-A111 | |
|---|---|
DigiKey Part Number | 380-1258-ND |
Manufacturer | |
Manufacturer Product Number | SS-641010-A-NF-A111 |
Description | CONN MOD JACK 10P10C R/A UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-641010-A-NF-A111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 22,43400 Kč | 224,34 Kč |
| 35 | 20,53829 Kč | 718,84 Kč |
| 70 | 19,55943 Kč | 1 369,16 Kč |
| 105 | 19,00686 Kč | 1 995,72 Kč |
| 280 | 17,73379 Kč | 4 965,46 Kč |
| 525 | 16,96394 Kč | 8 906,07 Kč |
| 1 015 | 16,19281 Kč | 16 435,70 Kč |
| 2 520 | 15,18664 Kč | 38 270,33 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |




