New Product
Connector Nut For Modular Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-60400-050

DigiKey Part Number
380-SS-60400-050-ND
Manufacturer
Manufacturer Product Number
SS-60400-050
Description
JAM NUT FOR SS-60400-025
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Nut For Modular Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nut
For Use With/Related Products
Modular Jacks
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,50900 Kč65,09 Kč
256,09800 Kč152,45 Kč
505,80380 Kč290,19 Kč
1005,52460 Kč552,46 Kč
2505,17896 Kč1 294,74 Kč
5004,93118 Kč2 465,59 Kč
1 0004,69536 Kč4 695,36 Kč
3 0004,34484 Kč13 034,52 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč