Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
MFG_SS-60400-024-secondary
SS-60400-022
SS-60400-022

SS-60400-022

DigiKey Part Number
380-SS-60400-022-ND
Manufacturer
Manufacturer Product Number
SS-60400-022
Description
MOD SEAL JACK RT. ANGLE W/LED M3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Flange (2 Hole); Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Green - Yellow
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1332,82000 Kč332,82 Kč
10282,90600 Kč2 829,06 Kč
25265,18800 Kč6 629,70 Kč
50252,52620 Kč12 626,31 Kč
100240,47750 Kč24 047,75 Kč
250225,43284 Kč56 358,21 Kč
500214,68608 Kč107 343,04 Kč
1 000204,45228 Kč204 452,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:332,82000 Kč
Unit Price with VAT:402,71220 Kč