



SS-60300-059 | |
|---|---|
DigiKey Part Number | 380-1384-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-059 |
Description | SHIELDED 45 DEGREE JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Through Hole | |
Orientation | 45° Angle | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | - | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,97600 Kč | 659,76 Kč |
| 25 | 61,83480 Kč | 1 545,87 Kč |
| 70 | 57,50157 Kč | 4 025,11 Kč |
| 140 | 54,75379 Kč | 7 665,53 Kč |
| 280 | 52,14029 Kč | 14 599,28 Kč |
| 560 | 49,65202 Kč | 27 805,13 Kč |
| 1 050 | 47,49888 Kč | 49 873,82 Kč |
| 2 520 | 44,65633 Kč | 112 533,95 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |

