
SS-39500-005 | |
|---|---|
DigiKey Part Number | 380-1485-ND |
Manufacturer | |
Manufacturer Product Number | SS-39500-005 |
Description | CONN MOD QWIK PLUG KIT PK 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Category | Ratings Cat6 |
Manufacturer Stewart Connector | Termination IDC |
Series | Color Clear |
Packaging Bulk | Wire Gauge 24-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Features Molded Boot | Shield Material Copper Alloy |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,77000 Kč | 764,77 Kč |
| 10 | 650,04500 Kč | 6 500,45 Kč |
| 25 | 609,34760 Kč | 15 233,69 Kč |
| 50 | 580,27500 Kč | 29 013,75 Kč |
| 100 | 552,60190 Kč | 55 260,19 Kč |
| 250 | 518,04980 Kč | 129 512,45 Kč |
| Unit Price without VAT: | 764,77000 Kč |
|---|---|
| Unit Price with VAT: | 925,37170 Kč |


