


SS-39300-011 | |
|---|---|
DigiKey Part Number | 380-SS-39300-011-ND |
Manufacturer | |
Manufacturer Product Number | SS-39300-011 |
Description | MOD PLUG PUNCH DWN CAT8.1 BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8.1 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Shielded | |
Ratings | Cat8.1 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.736" (44.10mm) | |
Color | Silver | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze Alloy | |
Voltage Rating | - | |
Housing Material | Zinc Alloy | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 497,72600 Kč | 9 954,52 Kč |
| Unit Price without VAT: | 497,72600 Kč |
|---|---|
| Unit Price with VAT: | 602,24846 Kč |

