Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8.1 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8.1 IDC
RJ45 Field Termination Punch Down Plugs

SS-39300-009

DigiKey Part Number
380-SS-39300-009-ND
Manufacturer
Manufacturer Product Number
SS-39300-009
Description
MOD PLUG PUNCH DWN CAT8.1 GRY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8.1 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Box
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Strain Relief
Shielding
Shielded
Ratings
Cat8.1
Ingress Protection
-
Termination
IDC
Length
1.736" (44.10mm)
Color
Silver
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze Alloy
Voltage Rating
-
Housing Material
Zinc Alloy
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20496,52900 Kč9 930,58 Kč
Manufacturers Standard Package
Unit Price without VAT:496,52900 Kč
Unit Price with VAT:600,80009 Kč