


SS-39300-003 | |
|---|---|
DigiKey Part Number | 380-SS-39300-003-ND |
Manufacturer | |
Manufacturer Product Number | SS-39300-003 |
Description | MOD PLUG PUNCH DWN RT ANGL CAT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Silver | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze Alloy | |
Voltage Rating | - | |
Housing Material | Zinc Alloy | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,53000 Kč | 465,53 Kč |
| 10 | 395,56000 Kč | 3 955,60 Kč |
| 25 | 370,78280 Kč | 9 269,57 Kč |
| 70 | 344,80814 Kč | 24 136,57 Kč |
| 140 | 328,36221 Kč | 45 970,71 Kč |
| 280 | 312,70596 Kč | 87 557,67 Kč |
| 560 | 297,80114 Kč | 166 768,64 Kč |
| Unit Price without VAT: | 465,53000 Kč |
|---|---|
| Unit Price with VAT: | 563,29130 Kč |




