
SS-12800-008 | |
|---|---|
DigiKey Part Number | 380-SS-12800-008-ND |
Manufacturer | |
Manufacturer Product Number | SS-12800-008 |
Description | M8 WATERPROOF VENT PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Blanking Plug M8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Blanking Plug | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M8 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,82100 Kč | 808,21 Kč |
| 25 | 75,75240 Kč | 1 893,81 Kč |
| 50 | 72,13660 Kč | 3 606,83 Kč |
| 100 | 68,69080 Kč | 6 869,08 Kč |
| 250 | 64,38996 Kč | 16 097,49 Kč |
| 500 | 61,31710 Kč | 30 658,55 Kč |
| 1 000 | 58,39229 Kč | 58 392,29 Kč |
| 2 500 | 54,74036 Kč | 136 850,90 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |






