
SS-12500-001 | |
|---|---|
DigiKey Part Number | 380-SS-12500-001-ND |
Manufacturer | |
Manufacturer Product Number | SS-12500-001 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | K | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,54000 Kč | 600,54 Kč |
| 10 | 510,31400 Kč | 5 103,14 Kč |
| 25 | 478,35960 Kč | 11 958,99 Kč |
| 75 | 442,69947 Kč | 33 202,46 Kč |
| 150 | 421,59087 Kč | 63 238,63 Kč |
| 300 | 401,49087 Kč | 120 447,26 Kč |
| 525 | 385,97044 Kč | 202 634,48 Kč |
| Unit Price without VAT: | 600,54000 Kč |
|---|---|
| Unit Price with VAT: | 726,65340 Kč |

