
SS-12000-004 | |
|---|---|
DigiKey Part Number | 380-SS-12000-004-ND |
Manufacturer | |
Manufacturer Product Number | SS-12000-004 |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -20°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Communication Systems, Industrial |
Primary Material Metal | Base Product Number |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 142,87000 Kč | 1 428,70 Kč |
| 25 | 133,91680 Kč | 3 347,92 Kč |
| 50 | 127,51660 Kč | 6 375,83 Kč |
| 100 | 121,42930 Kč | 12 142,93 Kč |
| 450 | 109,20827 Kč | 49 143,72 Kč |
| 900 | 104,00052 Kč | 93 600,47 Kč |
| 1 350 | 101,07130 Kč | 136 446,26 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |



