
SC-3ABRK006F | |
|---|---|
DigiKey Part Number | 380-SC-3ABRK006F-ND |
Manufacturer | |
Manufacturer Product Number | SC-3ABRK006F |
Description | USB 3.0 CABLE ASSEMBLY - STRAIGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 182,89300 Kč | 1 828,93 Kč |
| 25 | 171,43600 Kč | 4 285,90 Kč |
| 50 | 163,25100 Kč | 8 162,55 Kč |
| 150 | 151,07500 Kč | 22 661,25 Kč |
| 300 | 143,86850 Kč | 43 160,55 Kč |
| 600 | 137,00740 Kč | 82 204,44 Kč |
| 1 050 | 131,71006 Kč | 138 295,56 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |

