
SC-3ABRK003F | |
|---|---|
DigiKey Part Number | 380-SC-3ABRK003F-ND |
Manufacturer | |
Manufacturer Product Number | SC-3ABRK003F |
Description | USB 3.0 CABLE ASSEMBLY - STRAIGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 153,15900 Kč | 1 531,59 Kč |
| 25 | 143,56760 Kč | 3 589,19 Kč |
| 50 | 136,71380 Kč | 6 835,69 Kč |
| 100 | 130,18970 Kč | 13 018,97 Kč |
| 300 | 120,48163 Kč | 36 144,49 Kč |
| 600 | 114,73622 Kč | 68 841,73 Kč |
| 1 200 | 109,26607 Kč | 131 119,28 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |

