
SC-2HH010F | |
|---|---|
DigiKey Part Number | 380-SC-2HH010F-ND |
Manufacturer | |
Manufacturer Product Number | SC-2HH010F |
Description | HDMI-2.1 MALE TO HDMI-2.1 MALE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,43000 Kč | 385,43 Kč |
| 10 | 327,47500 Kč | 3 274,75 Kč |
| 40 | 296,94175 Kč | 11 877,67 Kč |
| 80 | 282,77513 Kč | 22 622,01 Kč |
| 120 | 274,80600 Kč | 32 976,72 Kč |
| 280 | 258,87214 Kč | 72 484,20 Kč |
| 520 | 247,82165 Kč | 128 867,26 Kč |
| Unit Price without VAT: | 385,43000 Kč |
|---|---|
| Unit Price with VAT: | 466,37030 Kč |

