
SC-2CMK020M | |
|---|---|
DigiKey Part Number | 380-SC-2CMK020M-ND |
Manufacturer | |
Manufacturer Product Number | SC-2CMK020M |
Description | CBL USB2.0 MCR B PLG-C PLG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 26 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 10 | 216,40500 Kč | 2 164,05 Kč |
| 25 | 202,85760 Kč | 5 071,44 Kč |
| 50 | 193,17320 Kč | 9 658,66 Kč |
| 200 | 175,17685 Kč | 35 035,37 Kč |
| 400 | 166,82280 Kč | 66 729,12 Kč |
| 600 | 162,12345 Kč | 97 274,07 Kč |
| 1 000 | 156,39079 Kč | 156 390,79 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |


