
CA77-005M0-2 | |
|---|---|
DigiKey Part Number | 380-1280-ND |
Manufacturer | |
Manufacturer Product Number | CA77-005M0-2 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat7a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 433,53000 Kč | 1 433,53 Kč |
| 10 | 1 218,49300 Kč | 12 184,93 Kč |
| 25 | 1 142,24920 Kč | 28 556,23 Kč |
| 50 | 1 087,78040 Kč | 54 389,02 Kč |
| 100 | 1 035,92370 Kč | 103 592,37 Kč |
| Unit Price without VAT: | 1 433,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 734,57130 Kč |





