CA77-003M0-8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stewart Connector
In Stock: 3
Unit Price: 1 159,61000 Kč
Datasheet
CA82-0x0M-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA77-003M0-8

DigiKey Part Number
380-1157-ND
Manufacturer
Manufacturer Product Number
CA77-003M0-8
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (ARJ45, Ethernet, Split Pairs)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Orange
Features
Molded Plugs
Style
Cat7a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG-PLUG 164.04'
In-Stock: 0
Unit Price: