
BM-MARM015F | |
|---|---|
DigiKey Part Number | 380-BM-MARM015F-ND |
Manufacturer | |
Manufacturer Product Number | BM-MARM015F |
Description | CBL ASSY CIRC 8P M TO RJ45 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 15.00' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 15.00' (4.57m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 431,87000 Kč | 1 431,87 Kč |
| 15 | 1 182,82133 Kč | 17 742,32 Kč |
| 30 | 1 126,40200 Kč | 33 792,06 Kč |
| 60 | 1 072,69150 Kč | 64 361,49 Kč |
| 105 | 1 031,21867 Kč | 108 277,96 Kč |
| Unit Price without VAT: | 1 431,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 732,56270 Kč |


