Parametric Equivalent

BM-MAMM020M | |
|---|---|
DigiKey Part Number | 380-BM-MAMM020M-ND |
Manufacturer | |
Manufacturer Product Number | BM-MAMM020M |
Description | CIRC CBL 8POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | X | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Teal | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat6a, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 495,69000 Kč | 1 495,69 Kč |
| 10 | 1 271,28200 Kč | 12 712,82 Kč |
| 30 | 1 176,50400 Kč | 35 295,12 Kč |
| 60 | 1 120,41133 Kč | 67 224,68 Kč |
| 120 | 1 067,00983 Kč | 128 041,18 Kč |
| Unit Price without VAT: | 1 495,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 809,78490 Kč |


