Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-R6UN004F

DigiKey Part Number
380-BC-R6UN004F-ND
Manufacturer
Manufacturer Product Number
BC-R6UN004F
Description
CABLE CAT6 U/UTP 28AWG GREEN 4FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Stewart Connector
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
4.00' (1.22m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH4GNStarTech.com135214-C6PATCH4GN-ND134,52000 KčParametric Equivalent
MP-64RJ45UNNG-004Amphenol Cables on Demand8MP-64RJ45UNNG-004-ND122,63000 KčParametric Equivalent
N201-004-GNEaton Tripp Lite8N201-004-GN-ND124,92000 KčParametric Equivalent
N6PAT4GNSStarTech.com05214-N6PAT4GNS-ND150,79000 KčParametric Equivalent
N6PATCH4GNStarTech.com05214-N6PATCH4GN-ND134,52000 KčParametric Equivalent
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,58000 Kč116,58 Kč
1099,06400 Kč990,64 Kč
2592,85720 Kč2 321,43 Kč
5088,41900 Kč4 420,95 Kč
10084,19780 Kč8 419,78 Kč
45075,72122 Kč34 074,55 Kč
90072,10951 Kč64 898,56 Kč
1 35070,07773 Kč94 604,94 Kč
2 70066,73698 Kč180 189,85 Kč
Manufacturers Standard Package
Unit Price without VAT:116,58000 Kč
Unit Price with VAT:141,06180 Kč