
BC-R6UK004F | |
---|---|
DigiKey Part Number | 380-BC-R6UK004F-ND |
Manufacturer | |
Manufacturer Product Number | BC-R6UK004F |
Description | CABLE CAT6 U/UTP 28AWG BLACK 4FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 114,15000 Kč | 114,15 Kč |
10 | 97,00500 Kč | 970,05 Kč |
25 | 90,92720 Kč | 2 273,18 Kč |
50 | 86,57780 Kč | 4 328,89 Kč |
100 | 82,44510 Kč | 8 244,51 Kč |
450 | 74,14553 Kč | 33 365,49 Kč |
900 | 70,60907 Kč | 63 548,16 Kč |
1 350 | 68,61988 Kč | 92 636,84 Kč |
2 700 | 65,34841 Kč | 176 440,71 Kč |
Unit Price without VAT: | 114,15000 Kč |
---|---|
Unit Price with VAT: | 138,12150 Kč |