BC-R6UE002F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 162
Unit Price: 102,68000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 102,47000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 3 169
Unit Price: 92,81000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 40
Unit Price: 91,97000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3 490
Unit Price: 88,19000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 3 063,61000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 258
Unit Price: 91,13000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 139,43000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 29
Unit Price: 102,68000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 180
Unit Price: 107,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 28
Unit Price: 464,48000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-R6UE002F

DigiKey Part Number
380-BC-R6UE002F-ND
Manufacturer
Manufacturer Product Number
BC-R6UE002F
Description
CABLE CAT6 U/UTP 28AWG BLUE 2FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
1089,93400 Kč899,34 Kč
2584,30280 Kč2 107,57 Kč
5080,27540 Kč4 013,77 Kč
10076,43900 Kč7 643,90 Kč
25071,65440 Kč17 913,60 Kč
60067,36368 Kč40 418,21 Kč
1 20064,15099 Kč76 981,19 Kč
3 00060,13939 Kč180 418,17 Kč
Manufacturers Standard Package
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč