Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-M5MA4BP01020M

DigiKey Part Number
380-BC-M5MA4BP01020M-ND
Manufacturer
Manufacturer Product Number
BC-M5MA4BP01020M
Description
CIRC CBL 4POS RCPT TO WIRE 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Stewart Connector
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M5
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1314,55000 Kč314,55 Kč
10267,28400 Kč2 672,84 Kč
25250,53960 Kč6 263,49 Kč
50238,57500 Kč11 928,75 Kč
100227,19210 Kč22 719,21 Kč
250212,97852 Kč53 244,63 Kč
500202,82388 Kč101 411,94 Kč
1 000193,15619 Kč193 156,19 Kč
Manufacturers Standard Package
Unit Price without VAT:314,55000 Kč
Unit Price with VAT:380,60550 Kč