BC-5UY006F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 12
Unit Price: 70,07000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: 160,17000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 83,42000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5UY006F

DigiKey Part Number
380-BC-5UY006F-ND
Manufacturer
Manufacturer Product Number
BC-5UY006F
Description
CABLE CAT5E U/UTP 24AWG YLW 6FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Stewart Connector
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45PATCH6YLStarTech.com125214-45PATCH6YL-ND70,07000 KčParametric Equivalent
M45PATCH6YLStarTech.com95214-M45PATCH6YL-ND160,17000 KčParametric Equivalent
N001-006-YWEaton Tripp Lite0N001-006-YW-ND83,42000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20074,75235 Kč14 950,47 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75235 Kč
Unit Price with VAT:90,45034 Kč