
BC-5SR020M | |
|---|---|
DigiKey Part Number | 380-BC-5SR020M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5SR020M |
Description | CABLE CAT5E F/UTP 24AWG RED 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030020 | Weidmüller | 1 | 1166030020-ND | 299,07000 Kč | Similar |
| A-MCSP-80020/R | Assmann WSW Components | 1 237 | AE9967-ND | 122,63000 Kč | Parametric Equivalent |
| AMJG0808-0200-RDB-26 | Assmann WSW Components | 64 | AE11286-ND | 93,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,64000 Kč | 166,64 Kč |
| 10 | 141,54600 Kč | 1 415,46 Kč |
| 25 | 132,66600 Kč | 3 316,65 Kč |
| 50 | 126,33020 Kč | 6 316,51 Kč |
| 140 | 117,47757 Kč | 16 446,86 Kč |
| 280 | 111,87264 Kč | 31 324,34 Kč |
| 560 | 106,53659 Kč | 59 660,49 Kč |
| 1 120 | 101,45661 Kč | 113 631,40 Kč |
| Unit Price without VAT: | 166,64000 Kč |
|---|---|
| Unit Price with VAT: | 201,63440 Kč |


