
ASY39100-003 | |
|---|---|
DigiKey Part Number | 380-ASY39100-003-ND |
Manufacturer | |
Manufacturer Product Number | ASY39100-003 |
Description | CONN MOD PLUG 8P8C UNSHLD 1=1PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.925" (23.50mm) | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,10000 Kč | 347,10 Kč |
| 10 | 294,91700 Kč | 2 949,17 Kč |
| 25 | 276,45120 Kč | 6 911,28 Kč |
| 50 | 263,25200 Kč | 13 162,60 Kč |
| 100 | 250,69300 Kč | 25 069,30 Kč |
| 250 | 235,00960 Kč | 58 752,40 Kč |
| 500 | 223,80382 Kč | 111 901,91 Kč |
| Unit Price without VAT: | 347,10000 Kč |
|---|---|
| Unit Price with VAT: | 419,99100 Kč |


