
943-SP-370808SM2-A380 | |
|---|---|
DigiKey Part Number | 943-SP-370808SM2-A380-ND |
Manufacturer | |
Manufacturer Product Number | 943-SP-370808SM2-A380 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.030" (26.16mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,73300 Kč | 377,33 Kč |
| 25 | 35,36080 Kč | 884,02 Kč |
| 50 | 33,66820 Kč | 1 683,41 Kč |
| 100 | 32,05970 Kč | 3 205,97 Kč |
| 250 | 30,05148 Kč | 7 512,87 Kč |
| 500 | 28,61650 Kč | 14 308,25 Kč |
| 1 000 | 27,25078 Kč | 27 250,78 Kč |
| 3 000 | 25,21930 Kč | 75 657,90 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


