
943-SP-370808SM2-A278 | |
|---|---|
DigiKey Part Number | 380-1242-ND |
Manufacturer | |
Manufacturer Product Number | 943-SP-370808SM2-A278 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.030" (26.16mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,21900 Kč | 492,19 Kč |
| 25 | 46,12000 Kč | 1 153,00 Kč |
| 50 | 43,91940 Kč | 2 195,97 Kč |
| 100 | 41,81960 Kč | 4 181,96 Kč |
| 250 | 39,19992 Kč | 9 799,98 Kč |
| 500 | 37,32898 Kč | 18 664,49 Kč |
| 1 000 | 35,54772 Kč | 35 547,72 Kč |
| 3 000 | 32,89827 Kč | 98 694,81 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |



