
943-SP-370808SM2-A233 | |
|---|---|
DigiKey Part Number | 380-1461-ND |
Manufacturer | |
Manufacturer Product Number | 943-SP-370808SM2-A233 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.286" (32.66mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 25 | 34,19320 Kč | 854,83 Kč |
| 50 | 32,55520 Kč | 1 627,76 Kč |
| 100 | 30,99930 Kč | 3 099,93 Kč |
| 250 | 29,05620 Kč | 7 264,05 Kč |
| 500 | 27,66948 Kč | 13 834,74 Kč |
| 1 000 | 26,34871 Kč | 26 348,71 Kč |
| 3 000 | 24,38456 Kč | 73 153,68 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


