Image for 940-SP-361010-RMK4-A161 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940-SP-361010-RMK4-A161

DigiKey Part Number
940-SP-361010-RMK4-A161-ND
Manufacturer
Manufacturer Product Number
940-SP-361010-RMK4-A161
Description
CONN MOD PLUG 10P10C SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 10p10c (RJ50) Position Shielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Solid or Stranded Wires
Number of Positions/Contacts
10p10c (RJ50)
Features
Molded Boot, Keyed
Shielding
Shielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
1.046" (26.57mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00024,40934 Kč24 409,34 Kč
Manufacturers Standard Package
Unit Price without VAT:24,40934 Kč
Unit Price with VAT:29,53530 Kč