
940-SP-361010-A161 | |
|---|---|
DigiKey Part Number | 940-SP-361010-A161-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-361010-A161 |
Description | CONN MOD PLUG 10P10C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Shielded IDC |
Datasheet | Datasheet |
Category | Length 1.046" (26.57mm) |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Flat Oval Cable, Solid or Stranded Wires | Voltage Rating 150V |
Number of Positions/Contacts 10p10c (RJ50) | Housing Material Polycarbonate (PC) |
Features Molded Boot | Shield Material Brass |
Shielding Shielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,07432 Kč | 23 074,32 Kč |
| Unit Price without VAT: | 23,07432 Kč |
|---|---|
| Unit Price with VAT: | 27,91993 Kč |


