
940-SP-361010-031-A108 | |
|---|---|
DigiKey Part Number | 380-1240-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-361010-031-A108 |
Description | CONN MOD PLUG 10P10C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Shielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.046" (26.57mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 25 | 32,22760 Kč | 805,69 Kč |
| 50 | 30,69060 Kč | 1 534,53 Kč |
| 100 | 29,22290 Kč | 2 922,29 Kč |
| 250 | 27,39148 Kč | 6 847,87 Kč |
| 500 | 26,08372 Kč | 13 041,86 Kč |
| 1 000 | 24,83895 Kč | 24 838,95 Kč |
| 3 000 | 22,98714 Kč | 68 961,42 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


