
940-SP-3088R-K1 | |
|---|---|
DigiKey Part Number | 940-SP-3088R-K1-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-3088R-K1 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Stewart Connector | Length 0.885" (22.48mm) |
Series | Color Translucent - Clear |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 150V |
Features Keyed | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 21,85700 Kč | 218,57 Kč |
| 25 | 20,47160 Kč | 511,79 Kč |
| 50 | 19,49580 Kč | 974,79 Kč |
| 100 | 18,56350 Kč | 1 856,35 Kč |
| 250 | 17,40016 Kč | 4 350,04 Kč |
| 500 | 16,56928 Kč | 8 284,64 Kč |
| 2 000 | 15,02524 Kč | 30 050,48 Kč |
| 4 000 | 14,30844 Kč | 57 233,76 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |


