Plug Modular Connector 10p10c (RJ50) Position Shielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

937-SP-361010-031-A108

DigiKey Part Number
380-1191-ND
Manufacturer
Manufacturer Product Number
937-SP-361010-031-A108
Description
CONN MOD PLUG 10P10C SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 10p10c (RJ50) Position Shielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Stranded Wires
Number of Positions/Contacts
10p10c (RJ50)
Features
Molded Boot
Shielding
Shielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
1.046" (26.57mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1034,39500 Kč343,95 Kč
2532,22760 Kč805,69 Kč
5030,69060 Kč1 534,53 Kč
10029,22290 Kč2 922,29 Kč
25027,39148 Kč6 847,87 Kč
50026,08372 Kč13 041,86 Kč
1 00024,83895 Kč24 838,95 Kč
3 00022,98714 Kč68 961,42 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč