Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

937-SP-360808-A108

DigiKey Part Number
380-1190-ND
Manufacturer
Manufacturer Product Number
937-SP-360808-A108
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.046" (26.57mm)
Manufacturer
Stewart Connector
Color
Translucent - Clear
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Contact Material
Phosphor Bronze
Connector Type
Plug
Current Rating (Amps)
1.5 A
Cable Type
Flat Oval Cable, Stranded Wires
Voltage Rating
150V
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Polycarbonate (PC)
Features
Molded Boot
Shield Material
Brass
Shielding
Shielded
Base Product Number
Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 523
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1032,49300 Kč324,93 Kč
2530,44920 Kč761,23 Kč
5028,99340 Kč1 449,67 Kč
10027,60640 Kč2 760,64 Kč
25025,87584 Kč6 468,96 Kč
50024,64036 Kč12 320,18 Kč
1 00023,46452 Kč23 464,52 Kč
3 00021,71523 Kč65 145,69 Kč
Manufacturers Standard Package
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč