
67U3CD-030M-K | |
|---|---|
DigiKey Part Number | 380-67U3CD-030M-K-ND |
Manufacturer | |
Manufacturer Product Number | 67U3CD-030M-K |
Description | USB C 3.1 IP67 CABLE TO MATE WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable C Male to Cable (Round) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Mfr | Specifications USB 3.0 (USB 3.1 Gen 1, Superspeed) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,51000 Kč | 836,51 Kč |
| 10 | 710,96400 Kč | 7 109,64 Kč |
| 25 | 666,45840 Kč | 16 661,46 Kč |
| 80 | 613,98075 Kč | 49 118,46 Kč |
| 160 | 584,70869 Kč | 93 553,39 Kč |
| 320 | 556,84184 Kč | 178 189,39 Kč |
| Unit Price without VAT: | 836,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,17710 Kč |




