
67U3AD-006-K | |
|---|---|
DigiKey Part Number | 380-67U3AD-006-K-ND |
Manufacturer | |
Manufacturer Product Number | 67U3AD-006-K |
Description | CBL A PLUG TO OPEN W/COUPL 6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable, Round (Circular Coupling) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 10 | 246,24400 Kč | 2 462,44 Kč |
| 25 | 230,81840 Kč | 5 770,46 Kč |
| 50 | 219,79440 Kč | 10 989,72 Kč |
| 150 | 203,40760 Kč | 30 511,14 Kč |
| 300 | 193,70657 Kč | 58 111,97 Kč |
| 600 | 184,47023 Kč | 110 682,14 Kč |
| 1 050 | 177,33890 Kč | 186 205,85 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |

