
67U3AC-006-K | |
|---|---|
DigiKey Part Number | 380-67U3AC-006-K-ND |
Manufacturer | |
Manufacturer Product Number | 67U3AC-006-K |
Description | CBL A PLUG TO A PLUG W/COUPL 6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 10 | 222,68400 Kč | 2 226,84 Kč |
| 25 | 208,73680 Kč | 5 218,42 Kč |
| 50 | 198,77120 Kč | 9 938,56 Kč |
| 150 | 183,94947 Kč | 27 592,42 Kč |
| 300 | 175,17580 Kč | 52 552,74 Kč |
| 600 | 166,82317 Kč | 100 093,90 Kč |
| 1 050 | 160,37272 Kč | 168 391,36 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |


