
67U2BD-006-K | |
|---|---|
DigiKey Part Number | 380-67U2BD-006-K-ND |
Manufacturer | |
Manufacturer Product Number | 67U2BD-006-K |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Cover, Data Transfer and Charge, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 217,81200 Kč | 2 178,12 Kč |
| 25 | 204,16760 Kč | 5 104,19 Kč |
| 50 | 194,41620 Kč | 9 720,81 Kč |
| 150 | 179,91927 Kč | 26 987,89 Kč |
| 300 | 171,33877 Kč | 51 401,63 Kč |
| 600 | 163,16882 Kč | 97 901,29 Kč |
| 1 050 | 156,85966 Kč | 164 702,64 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |

