USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67U2AD-006-K

DigiKey Part Number
380-67U2AD-006-K-ND
Manufacturer
Manufacturer Product Number
67U2AD-006-K
Description
CBL USB2.0 A PLUG-OPN W/COUPL 6'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1233,71000 Kč233,71 Kč
10198,55700 Kč1 985,57 Kč
25186,10960 Kč4 652,74 Kč
50177,22320 Kč8 861,16 Kč
150164,00560 Kč24 600,84 Kč
300156,18313 Kč46 854,94 Kč
600148,73478 Kč89 240,87 Kč
1 050142,98478 Kč150 134,02 Kč
Manufacturers Standard Package
Unit Price without VAT:233,71000 Kč
Unit Price with VAT:282,78910 Kč