
67U2AC-003-K | |
|---|---|
DigiKey Part Number | 380-67U2AC-003-K-ND |
Manufacturer | |
Manufacturer Product Number | 67U2AC-003-K |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,42000 Kč | 244,42 Kč |
| 10 | 207,67000 Kč | 2 076,70 Kč |
| 25 | 194,66000 Kč | 4 866,50 Kč |
| 50 | 185,37040 Kč | 9 268,52 Kč |
| 200 | 168,10055 Kč | 33 620,11 Kč |
| 400 | 160,08403 Kč | 64 033,61 Kč |
| 600 | 155,57383 Kč | 93 344,30 Kč |
| 1 000 | 150,07334 Kč | 150 073,34 Kč |
| Unit Price without VAT: | 244,42000 Kč |
|---|---|
| Unit Price with VAT: | 295,74820 Kč |

