Parametric Equivalent
Parametric Equivalent



67PPD-030-K | |
|---|---|
DigiKey Part Number | 380-67PPD-030-K-ND |
Manufacturer | |
Manufacturer Product Number | 67PPD-030-K |
Description | CABLE MOD IP67 RJ45 IP67 FTP 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,50000 Kč | 1 205,50 Kč |
| 10 | 1 024,70200 Kč | 10 247,02 Kč |
| 30 | 948,31167 Kč | 28 449,35 Kč |
| 50 | 914,76520 Kč | 45 738,26 Kč |
| 100 | 871,15450 Kč | 87 115,45 Kč |
| 250 | 816,69536 Kč | 204 173,84 Kč |
| Unit Price without VAT: | 1 205,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 458,65500 Kč |




