Parametric Equivalent




67PPC-030-K | |
|---|---|
DigiKey Part Number | 380-1383-ND |
Manufacturer | |
Manufacturer Product Number | 67PPC-030-K |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Bayonet Coupling, Cover |
Cable Type Round Cable | Style Cat6, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67PAC-030-K | Stewart Connector | 0 | 380-1380-ND | 963,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 950,99000 Kč | 9 509,90 Kč |
| Unit Price without VAT: | 950,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 150,69790 Kč |




